Industrial grade DDR DRAM memory IC with 256M x 8 organization, operating at 1.35V nominal supply voltage (1.283V-1.45V range). Features a 96-terminal R-PBGA-B96 package with bottom terminal position, measuring 9mm x 13mm. Supports an operating temperature range of -40°C to 95°C.
Integrated Silicon Solution IS43TR16256BL-125KBLI technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43TR16256BL-125KBLI to view detailed technical specifications.
No datasheet is available for this part.