The IS43TR16512A-125KBL is a 96-terminal DDR DRAM IC with a supply voltage range of 1.425 to 1.575V and a nominal supply voltage of 1.5V. It is packaged in a 10x14mm LFBGA package type. The device has a single port and a memory capacity of 536870912 words, with a code capacity of 512000000 words. The IC is designed for use in memory applications and is suitable for operation over a range of temperatures.
Integrated Silicon Solution IS43TR16512A-125KBL technical specifications.
| Number of Terminals | 96 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 10 |
| Length | 14 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43TR16512A-125KBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.