Industrial temperature grade DDR DRAM memory IC featuring 512M x 8 organization, operating from a 1.283V to 1.45V supply with a nominal 1.35V. This 96-terminal R-PBGA-B96 package offers a maximum operating temperature of 95°C and a minimum of -40°C. The component provides 536,870,912 words of storage.
Integrated Silicon Solution IS43TR16512BL-107MBLI technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 10 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43TR16512BL-107MBLI to view detailed technical specifications.
No datasheet is available for this part.