DDR DRAM memory IC featuring 67,108,864 words, operating at 1.5V nominal supply voltage with a range of 1.425V to 1.575V. This industrial-grade component offers a wide operating temperature range from -40°C to 95°C. It is housed in a 96-terminal R-PBGA-B96 package with bottom terminal positioning, measuring 9mm x 13mm.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS43TR16640C-125JBLI technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |