This DDR DRAM IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of R-PBGA-B78 and a package type of TFBGA. The IC operates within a supply voltage range of 1.283V to 1.45V, with a nominal supply voltage of 1.35V. It has 78 terminals positioned on the bottom and measures 8mm in width and 10.5mm in length.
Integrated Silicon Solution IS43TR82560BL-125KBL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43TR82560BL-125KBL to view detailed technical specifications.
No datasheet is available for this part.