Industrial-grade DDR3L DRAM memory IC featuring 512M x 8 organization. Operating across a -40°C to 95°C temperature range, this component supports a nominal supply voltage of 1.35V with a maximum of 1.45V and a minimum of 1.283V. The 78-terminal R-PBGA-B78 package, with bottom terminal position, measures 8mm x 10.5mm.
Integrated Silicon Solution IS43TR85120BL-125KBLI technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 78 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR3L DRAM |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43TR85120BL-125KBLI to view detailed technical specifications.
No datasheet is available for this part.