This synchronous DRAM IC features 1 port and 1048576 words of memory. It operates within a supply voltage range of 3.3V to 3.6V and 3V. The maximum clock frequency is 143MHz. The IC is compliant with AEC-Q100 and is packaged in a TFBGA, BGA60 configuration. It is designed for industrial use and has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Integrated Silicon Solution IS45S16100H-7BLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 6.4 |
| Length | 10.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.08 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0035 |
| Access Time-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS45S16100H-7BLA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.