The IS45S16100H-7TLA2 is a synchronous DRAM memory IC with 1 million words of storage, accessed through a single port. It operates within a supply voltage range of 3 to 3.6V and draws a maximum supply current of 0.08A. The device has a maximum access time of 5.5ns and a maximum clock frequency of 143MHz. It is designed for industrial temperature applications, with an operating range of -40 to 105°C. The IS45S16100H-7TLA2 is compliant with AEC-Q100 screening level and is packaged in a 50-pin TSOP package.
Integrated Silicon Solution IS45S16100H-7TLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 50 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G50 |
| Width | 10.16 |
| Length | 20.95 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.08 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0035 |
| Access Time-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS45S16100H-7TLA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.