The IS45S16160J-6TLA1 is a synchronous DRAM memory IC with 16777216 words of memory and a maximum access time of 5.4ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3-3.6V. The device has 54 terminals and is packaged in a TSOP2 package. It is designed for industrial applications and has a synchronous memory type.
Integrated Silicon Solution IS45S16160J-6TLA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS45S16160J-6TLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.