This 54-bit synchronous DRAM IC operates within an industrial temperature range of -40 to 105 degrees Celsius. It has a supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. The device features a JEDEC package code of S-PBGA-B54, with a width and length of 8mm. It has a single port and a maximum access time of 5.4ns.
Integrated Silicon Solution IS45S16800F-7BLA2-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS45S16800F-7BLA2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.