This 54-pin TSOP2 synchronous DRAM operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100. It has a maximum supply voltage of 3.6V and a maximum supply current of 0.1A. The memory IC type is synchronous DRAM, and it has a maximum access time of 5.4ns. The device has a single port and a maximum clock frequency of 143MHz.
Integrated Silicon Solution IS45S16800F-7CTLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS45S16800F-7CTLA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.