The IS45S32200L-7TLA1 is a synchronous DRAM memory IC with a supply voltage range of 3.3V to 3.6V and a maximum supply current of 0.09A. It has 86 pins and operates within a temperature range of -40°C to 85°C. The device is compliant with AEC-Q100 screening level and features a maximum clock frequency of 143 MHz. It is available in a TSSOP package with dimensions of 10.16mm in width and 20.46mm in length.
Integrated Silicon Solution IS45S32200L-7TLA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 86 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.09 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS45S32200L-7TLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.