The IS46DR16160B-3DBLA1 is a 1.7-1.9V industrial DDR DRAM IC with a memory capacity of 1.6GB. It features a 84-pin TFBGA package and operates within a temperature range of -40 to 85 degrees Celsius. The device has a maximum access time of 0.45ns and is designed for industrial applications.
Integrated Silicon Solution IS46DR16160B-3DBLA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46DR16160B-3DBLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.