This 84-pin DDR DRAM IC operates within a temperature range of -40 to 105 degrees Celsius. It has a maximum supply voltage of 1.9V and a maximum supply current of 0.35A. The device features a maximum clock frequency of 333MHz and a maximum access time of 0.45ns. It is compliant with AEC-Q100 and is packaged in a lead-free TWBGA-84 package.
Integrated Silicon Solution IS46DR16320C-3DBLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.35 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.011 |
| Access Time-Max | 0.45 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46DR16320C-3DBLA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.