This DDR DRAM memory IC operates within a supply voltage range of 1.7 to 1.9 volts and has a maximum supply current of 0.25 amps. The device features an access time of up to 0.4 nanoseconds and a clock frequency of up to 400 megahertz. It is packaged in a lead-free, 84-pin TWBGA with dimensions of 8 by 12.50 millimeters and a height of 1.20 millimeters. The memory IC is designed for industrial temperature operation, with a range of -40 to 85 degrees Celsius.
Integrated Silicon Solution IS46DR16320D-25DBLA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.25 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.025 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46DR16320D-25DBLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.