This 1.8V industrial temperature DDR DRAM IC features 33554432 words of memory and a maximum access time of 0.4ns. It is packaged in a TWBGA-84 package and has a supply voltage range of 1.7-1.9V. The IC operates over a temperature range of -40 to 105°C and has a single port interface. It is designed for use in industrial applications where high reliability and performance are required.
Integrated Silicon Solution IS46DR16320D-25DBLA2-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46DR16320D-25DBLA2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.