The IS46DR16320D-3DBA2-TR is an industrial-grade DDR DRAM memory IC with a nominal supply voltage of 1.8V and a maximum supply voltage of 1.9V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is packaged in an 84-pin TFBGA package with a width of 8mm and a length of 12.5mm. It has a single function and a maximum access time of 0.45ns.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS46DR16320D-3DBA2-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.45 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.