This industrial-grade DDR DRAM IC from Integrated Silicon Solution features a 60-pin TFBGA package and operates at a supply voltage of 1.7 to 1.95V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The IC has a maximum access time of 5.5ns and a maximum standby current of 0.0003mA. It is compliant with AEC-Q100 screening level and is suitable for use in high-reliability applications.
Sign in to ask questions about the Integrated Silicon Solution IS46LR16320C-6BLA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS46LR16320C-6BLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.11 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 167 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46LR16320C-6BLA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.