The IS46LR32160C-6BLA2 is a 1.8V industrial temperature DDR DRAM with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PBGA-B90 and is available in a 9x15mm TFBGA package. The device has a maximum supply current of 0.13A and a maximum clock frequency of 166 MHz. It is compliant with AEC-Q100 screening level and features a single port with a maximum access time of 5.5ns.
Sign in to ask questions about the Integrated Silicon Solution IS46LR32160C-6BLA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS46LR32160C-6BLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.13 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46LR32160C-6BLA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.