Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS46QR16256B-083RBLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR4 DRAM |
| Number of Ports | 1 |
| Clock Frequency-Max (fCLK) | 1200.48 |
| REACH | unknown |
| Military Spec | False |