The IS46R16160D-5BLA1 is a 60-pin DDR DRAM IC with a supply voltage range of 2.3 to 2.7V and an access time of 0.7ns. It is packaged in a 8 x 13 mm, 1.20 mm height, 0.80 mm pitch, lead-free TFBGA-60 package. The IC operates over a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. It has a single port and a memory capacity of 16,777,216 words.
Integrated Silicon Solution IS46R16160D-5BLA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46R16160D-5BLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.