This 1Gbit DDR DRAM IC features a 2.3-2.7V supply voltage and a maximum clock frequency of 166MHz. It has a maximum standby current of 0.03mA and a maximum access time of 0.7ns. The device is packaged in a 60-pin TBGA with a 9x12mm footprint and is rated for industrial temperature operation from -40 to 105°C.
Integrated Silicon Solution IS46R16160F-6BLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.19 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.03 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46R16160F-6BLA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.