The IS46TR16128A-15HBLA2 is a 96-bit DDR DRAM memory IC from Integrated Silicon Solution. It operates within a temperature range of -40 to 105 degrees Celsius and is compliant with AEC-Q100 screening level. The device has a maximum supply voltage of 1.575V and a minimum supply voltage of 1.425V, with a maximum supply current of 0.286A. It features a 96-pin TFBGA package with a width of 9mm and a length of 13mm. The memory IC has a maximum access time of 13.125ns and a maximum clock frequency of 667MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Silicon Solution IS46TR16128A-15HBLA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS46TR16128A-15HBLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.286 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.02 |
| Access Time-Max | 13.125 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 667 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46TR16128A-15HBLA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.