This 96-pin TFBGA DDR DRAM IC operates within a temperature range of -40 to 95 degrees Celsius. It has a maximum supply voltage of 1.575V and a minimum supply voltage of 1.425V. The IC features a maximum clock frequency of 533MHz and a maximum standby current of 0.02mA. It is compliant with AEC-Q100 screening level and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS46TR16128A-187FBLA1 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.271 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.02 |
| Access Time-Max | 13.125 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 533 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |