This 96-pin TFBGA DDR DRAM IC from Integrated Silicon Solution operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.5V and a maximum supply voltage of 1.575V. The IC has a single function and is designed for industrial applications. It features a bottom-terminal position and a JEDEC package code of R-PBGA-B96.
Integrated Silicon Solution IS46TR16128B-125KBLA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46TR16128B-125KBLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.