This 96-pin TFBGA DDR DRAM IC features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.425V to 1.575V and has a maximum supply current of 0.29A. The device has a maximum access time of 0.1ns and a maximum standby current of 0.018A. It is compliant with AEC-Q100 and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Silicon Solution IS46TR16256A-125KBLA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS46TR16256A-125KBLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.29 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.018 |
| Access Time-Max | 0.1 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46TR16256A-125KBLA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.