This 96-bit DDR DRAM IC operates within a temperature range of -40 to 85°C, with a supply voltage of 1.425 to 1.575V. It features a 96-pin FBGA-96 package and has a single port. The IC is designed for industrial use and has a memory capacity of 67108864 words.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS46TR16640ED-15HBLA2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |