This 78-pin BGA DDR DRAM IC operates within a temperature range of -40 to 105 degrees Celsius. It requires a supply voltage between 1.283 and 1.45V and can draw up to 0.243A of current. The device features a maximum access time of 0.1ns and a maximum clock frequency of 800MHz. It is compliant with AEC-Q100 standards and has a standby current of up to 0.016A.
Integrated Silicon Solution IS46TR85120AL-125KBLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 78 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 9 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Supply Current-Max | 0.243 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.016 |
| Access Time-Max | 0.1 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46TR85120AL-125KBLA2 to view detailed technical specifications.
No datasheet is available for this part.