This 144-pin industrial DDR DRAM IC operates within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage of 1.7 to 1.9 volts and a maximum supply current of 819mA. The device features a maximum clock frequency of 300MHz and an access time of 3.3ns. It is packaged in a BGA144 configuration with dimensions of 12x18mm and a pin count of 144.
Sign in to ask questions about the Integrated Silicon Solution IS49NLC18320-33BLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS49NLC18320-33BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B144 |
| Width | 11 |
| Length | 18.5 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.819 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.048 |
| Access Time-Max | 3.3 |
| Clock Frequency-Max (fCLK) | 300 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS49NLC18320-33BLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.