This is a 32Kbit standard SRAM with a supply voltage of 5V and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and has a maximum access time of 12ns. The device is packaged in a SOJ-32 package with a width of 10.16mm and a length of 20.95mm. It is designed for industrial applications and has a maximum standby current of 0.45μA.
Integrated Silicon Solution IS61C1024AL-12KI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00045 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61C1024AL-12KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.