This 28-bit SRAM has a commercial temperature grade and operates between 0 and 70 degrees Celsius. It has 32,768 words of memory and a maximum access time of 12 units. The device is supplied with a voltage between 4.75 and 5.25 volts and draws a maximum current of 0.155 amps in standby mode. The SRAM is available in a 0.300 inch plastic SOJ-28 package.
Integrated Silicon Solution IS61C256AH-12J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.59 |
| Length | 18.161 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.155 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61C256AH-12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.