This 28-pin industrial-grade SRAM from Integrated Silicon Solution operates within a temperature range of -40°C to 85°C. It features a supply voltage of 4.5V to 5.5V and a maximum supply current of 0.155mA. The access time is maximally 15ns. The memory IC is of the standard SRAM type with 32,000 words of code and 32,768 words of data. It is available in a 0.300-inch plastic SOJ-28 package.
Integrated Silicon Solution IS61C256AH-15JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.59 |
| Length | 18.161 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.155 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61C256AH-15JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.