This commercial SRAM IC features 32K x 8 bits of memory, operating on a 5V supply voltage with a maximum current draw of 0.12mA. It has a maximum access time of 20ns and a standby current of 0.002mA. The device is packaged in a 0.300 inch, plastic, DIP-28 package and is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Integrated Silicon Solution IS61C256AH-20N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 35.306 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61C256AH-20N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.