Industrial temperature grade 512K x 8 parallel SRAM memory IC, featuring a 25ns maximum access time. This CMOS component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. It offers 524,288 words of memory and a 32-terminal PDSO32 (SOP-32) package with a maximum operating temperature of 85°C.
Integrated Silicon Solution IS61C5128AS-25QLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.305 |
| Length | 20.445 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0009 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61C5128AS-25QLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.