This 100-pin quad LQFP SRAM IC features 512K x 36 bits of memory, operating within a supply voltage range of 3.135 to 3.465V. It has a maximum clock frequency of 200 MHz and a maximum access time of 3.1 ns. The device is designed for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a cache SRAM with parallel access and a maximum standby current of 0.075 mA.
Integrated Silicon Solution IS61LPD51236A-200TQLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.475 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.075 |
| Access Time-Max | 3.1 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LPD51236A-200TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.