This 100-pin quad LQFP SRAM IC operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.135V to 3.465V. It has a maximum supply current of 0.36mA and a standby current of 0.12mA. The access time is maximally 3.1ns, and the clock frequency is maximally 200MHz. This SRAM IC is designed for industrial applications and has a memory capacity of 1048576 words.
Integrated Silicon Solution IS61LPS102436B-200TQLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.36 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 3.1 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LPS102436B-200TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.