This industrial-grade SRAM IC features a 256K x 16 cache memory with a maximum clock frequency of 200 MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The device has a maximum standby current of 0.105 mA and a maximum access time of 3.1 ns. It is available in a 165-pin TBGA package with a size of 11 x 15 mm.
Integrated Silicon Solution IS61LPS25636A-200B3LI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.275 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.105 |
| Access Time-Max | 3.1 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LPS25636A-200B3LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.