The IS61LPS25636A-250B3 is a commercial-grade SRAM cache memory IC with a supply voltage of 3.3V, a maximum supply voltage of 3.465V, and a minimum supply voltage of 3.135V. It has a maximum supply current of 0.275A and a standby current of 0.1A. The IC has a maximum access time of 2.6ns and a maximum clock frequency of 250MHz. It is available in a 165-pin TBGA package with dimensions of 11mm x 15mm and a pin count of 165.
Integrated Silicon Solution IS61LPS25636A-250B3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.275 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.1 |
| Access Time-Max | 2.6 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LPS25636A-250B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.