The IS61LPS51236A-250B2I is an industrial-grade SRAM IC with 512K words of memory, accessed in parallel, and a maximum clock frequency of 250 MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.135V and 3.465V. The device has a maximum supply current of 0.5A and a standby current of 0.125A. It is packaged in a 119-ball BGA with dimensions of 14mm by 22mm.
Integrated Silicon Solution IS61LPS51236A-250B2I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.125 |
| Access Time-Max | 2.6 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LPS51236A-250B2I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.