The IS61LV256-15JL is a 28-bit SRAM IC with a supply voltage of 3.3V and a maximum supply voltage of 3.63V. It has a maximum supply current of 0.09A and a maximum standby current of 0.002A. The IC has a maximum access time of 15ns and a memory capacity of 32,000 words. It operates over a temperature range of 0 to 70 degrees Celsius and is packaged in a 28-pin SOJ package.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS61LV256-15JL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.62 |
| Length | 18.415 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.09 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.