This industrial-grade SRAM IC features a 48-pin BGA package and operates at a maximum temperature of 85 degrees Celsius. It has a maximum supply voltage of 3.3V and a maximum supply current of 0.1A. The IC has a maximum access time of 10ns and a maximum standby current of 0.015mA. It is designed for use in parallel mode and has a common I/O type.
Integrated Silicon Solution IS61LV25616AL-10BI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.1 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LV25616AL-10BI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.