256K x 16 CMOS Standard SRAM, featuring 10ns maximum access time and a 3.3V nominal supply voltage. This parallel memory IC operates within a commercial temperature range of 0°C to 70°C. It is housed in a 44-terminal TSOP2-44 (R-PDSO-G44) package with a width of 10.16mm and length of 18.415mm. Maximum supply current is 0.09A, with a maximum standby current of 0.01A.
Integrated Silicon Solution IS61LV25616AL-10TL-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.09 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LV25616AL-10TL-TR to view detailed technical specifications.
No datasheet is available for this part.