Industrial temperature grade standard SRAM memory IC, featuring 262,144 words of memory with a 16-bit data bus width. Offers a maximum access time of 10ns and operates with a nominal supply voltage of 3.3V, within a range of 3.135V to 3.63V. This parallel memory component utilizes a common I/O type and is housed in a 44-terminal TSOP2-44 package with a maximum operating temperature of 85°C.
Integrated Silicon Solution IS61LV25616AL-10TLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.1 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LV25616AL-10TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.