This 44-pin commercial temperature SRAM IC operates at a supply voltage of 3.3V, with a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The device has a maximum supply current of 0.06A and a maximum standby current of 0.003A. It features a maximum access time of 10ns and a memory capacity of 262144 words, with 256000 words of code. The SRAM IC is packaged in a TSOP2-44 plastic package and is suitable for use in commercial temperature applications.
Integrated Silicon Solution IS61LV2568L-10T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.06 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.003 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LV2568L-10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.