256K-bit asynchronous SRAM chip, 32K x 8 configuration, featuring a 10ns maximum access time. This single-port, SDR memory operates at 3.3V with a voltage range of 3.135V to 3.6V. Housed in a 28-pin SOJ (Small Outline J-Lead) surface-mount package, it offers a 15-bit address bus and a maximum operating current of 30mA. Operating temperature range is 0°C to 70°C.
Integrated Silicon Solution IS61LV256AL-10J technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | SOJ |
| Package Description | Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.54(Max) |
| Package Width (mm) | 7.75(Max) |
| Package Height (mm) | 2.67(Max) |
| Seated Plane Height (mm) | 3.56(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-077AB |
| Density | 256Kbit |
| Address Bus Width | 15bit |
| Maximum Access Time | 10ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 262144bit |
| Maximum Operating Current | 30mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 32K |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1J9V2 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Silicon Solution IS61LV256AL-10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.