256K-bit asynchronous SRAM chip, organized as 32K words by 8 bits. Features a 10ns maximum access time and operates from a 3.3V supply voltage. This surface-mount component is housed in a 28-pin TSOP-I package with gull-wing leads, measuring 8.1mm x 11.9mm x 1mm. Ideal for applications requiring fast, static random-access memory.
Integrated Silicon Solution IS61LV256AL-10TL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 8.1(Max) |
| Package Width (mm) | 11.9(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.55 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Kbit |
| Address Bus Width | 15bit |
| Maximum Access Time | 10ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 262144bit |
| Maximum Operating Current | 30mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 32K |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1J9V2 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Silicon Solution IS61LV256AL-10TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.