This 36-pin BGA industrial standard SRAM operates at a maximum supply voltage of 3.63V and a minimum supply voltage of 3.135V. It has a maximum supply current of 95mA and a maximum standby current of 20uA. The access time is maximally 10ns. The memory IC is a standard SRAM with 524288 words and 512000 words code. It is designed for industrial temperature grade and operates within a temperature range of -40 to 85 degrees Celsius.
Integrated Silicon Solution IS61LV5128AL-10BI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 8 |
| Length | 10 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.095 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LV5128AL-10BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.