This 36-pin industrial-grade SRAM IC features 524288 words of memory and operates at a supply voltage of 3.3V, with a maximum supply current of 0.095A. The device has a maximum access time of 10ns and a standby current of 0.02mA. It is packaged in a 0.400-inch lead-free plastic SOJ-36 package and is suitable for use in industrial environments with operating temperatures ranging from -40°C to 85°C.
Integrated Silicon Solution IS61LV5128AL-10KLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J36 |
| Width | 10.16 |
| Length | 23.495 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.095 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LV5128AL-10KLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.