The IS61LV6464-6TQ is a 128Kb cache SRAM IC with a commercial temperature grade and a supply voltage range of 3.135 to 3.63V. It has a maximum supply current of 0.2mA and a maximum standby current of 0.005mA. The device is packaged in a 14 x 20mm TQFP-128 package and has a maximum clock frequency of 83MHz. It operates over a temperature range of 0 to 70 degrees Celsius.
Integrated Silicon Solution IS61LV6464-6TQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.2 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 83 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LV6464-6TQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.