The IS61NLP25618A-200TQLI is a 100-pin quad LQFP SRAM IC with 256K x 18 bits of memory. It operates at a supply voltage of 3.3V, with a maximum current of 0.21A. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PQFP-G100, with dimensions of 14mm in width and 20mm in length. The SRAM IC is designed for industrial temperature applications and has a standby current of 0.035A.
Integrated Silicon Solution IS61NLP25618A-200TQLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.21 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.035 |
| Access Time-Max | 3.1 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61NLP25618A-200TQLI to view detailed technical specifications.
No datasheet is available for this part.